1N4917A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 26,08530 €
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: 62,64140 €
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: 79,17210 €
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: 17,94430 €
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: 37,93040 €
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: 70,21960 €
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: 17,94430 €
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: 74,44720 €
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: 76,29260 €
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: 56,04480 €
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: 27,48580 €
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: 60,42940 €
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: 56,12330 €
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: 80,21920 €
Datasheet
Zener Diode 19.2 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4917A

DigiKey Part Number
1N4917A-ND
Manufacturer
Manufacturer Product Number
1N4917A
Description
DIODE ZENER 19.2V 500MW DO204AH
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
Zener Diode 19.2 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
600 Ohms
Mfr
Operating Temperature
-55°C ~ 100°C
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Package / Case
Voltage - Zener (Nom) (Vz)
Supplier Device Package
DO-204AH (DO-35)
Tolerance
±5%
Base Product Number
Power - Max
500 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4919AMicrochip Technology01N4919A-ND26,08530 €Direct
1N4920AMicrochip Technology01N4920A-ND62,64140 €Direct
1N4921AMicrochip Technology01N4921A-ND79,17210 €Direct
1N4922AMicrochip Technology01N4922A-ND17,94430 €Direct
1N4923AMicrochip Technology01N4923A-ND37,93040 €Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10091,90720 €9.190,72 €
Unit Price without VAT:91,90720 €
Unit Price with VAT:109,36957 €