
1N4903 | |
|---|---|
DigiKey Part Number | 1N4903-ND |
Manufacturer | |
Manufacturer Product Number | 1N4903 |
Description | DIODE ZENER 12.8V 400MW DO7 |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12.8 V 400 mW ±5% Through Hole DO-7 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 200 Ohms |
Mfr | Operating Temperature -25°C ~ 100°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package DO-7 |
Tolerance ±5% | Base Product Number |
Power - Max 400 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4896 | Microchip Technology | 0 | 1N4896-ND | 21,08550 € | Direct |
| 1N4897 | Microchip Technology | 0 | 1N4897-ND | 42,49820 € | Direct |
| 1N4898 | Microchip Technology | 0 | 1N4898-ND | 88,15080 € | Direct |
| 1N4899 | Microchip Technology | 0 | 1N4899-ND | 136,76130 € | Direct |
| 1N4904 | Microchip Technology | 0 | 1N4904-ND | 20,91540 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 138,61990 € | 13.861,99 € |
| Unit Price without VAT: | 138,61990 € |
|---|---|
| Unit Price with VAT: | 164,95768 € |


