
1N4896 | |
|---|---|
DigiKey Part Number | 1N4896-ND |
Manufacturer | |
Manufacturer Product Number | 1N4896 |
Description | DIODE ZENER 12.8V 400MW DO7 |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12.8 V 400 mW ±5% Through Hole DO-7 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 400 Ohms |
Mfr | Operating Temperature -25°C ~ 100°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package DO-7 |
Tolerance ±5% | Base Product Number |
Power - Max 400 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4900 | Microchip Technology | 0 | 1N4900-ND | 22,06710 € | Direct |
| 1N4901 | Microchip Technology | 0 | 1N4901-ND | 44,65780 € | Direct |
| 1N4902 | Microchip Technology | 0 | 1N4902-ND | 88,28170 € | Direct |
| 1N4903 | Microchip Technology | 0 | 1N4903-ND | 138,61990 € | Direct |
| 1N4904 | Microchip Technology | 0 | 1N4904-ND | 20,91540 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 21,08550 € | 2.108,55 € |
| Unit Price without VAT: | 21,08550 € |
|---|---|
| Unit Price with VAT: | 25,09175 € |


