
1N4773 | |
|---|---|
DigiKey Part Number | 1N4773-ND |
Manufacturer | |
Manufacturer Product Number | 1N4773 |
Description | DIODE ZENER 9.1V 500MW DO204AH |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 500 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 200 Ohms |
Mfr | Operating Temperature 0°C ~ 75°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package DO-204AH (DO-35) |
Tolerance ±5% | Base Product Number |
Power - Max 500 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4765 | Microchip Technology | 0 | 1N4765-ND | 49,60640 € | Direct |
| 1N4766 | Microchip Technology | 0 | 1N4766-ND | 71,83690 € | Direct |
| 1N4767 | Microchip Technology | 0 | 1N4767-ND | 86,49450 € | Direct |
| 1N4768 | Microchip Technology | 0 | 1N4768-ND | 99,27870 € | Direct |
| 1N4769 | Microchip Technology | 0 | 1N4769-ND | 126,77330 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 103,59280 € | 10.359,28 € |
| Unit Price without VAT: | 103,59280 € |
|---|---|
| Unit Price with VAT: | 123,27543 € |


