
1N4766 | |
|---|---|
DigiKey Part Number | 1N4766-ND |
Manufacturer | |
Manufacturer Product Number | 1N4766 |
Description | DIODE ZENER 9.1V 500MW DO204AH |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 500 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 350 Ohms |
Mfr | Operating Temperature 0°C ~ 75°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package DO-204AH (DO-35) |
Tolerance ±5% | Base Product Number |
Power - Max 500 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4770 | Microchip Technology | 0 | 1N4770-ND | 54,13160 € | Direct |
| 1N4771 | Microchip Technology | 0 | 1N4771-ND | 74,54150 € | Direct |
| 1N4772 | Microchip Technology | 0 | 1N4772-ND | 89,08040 € | Direct |
| 1N4773 | Microchip Technology | 0 | 1N4773-ND | 103,59280 € | Direct |
| 1N4774 | Microchip Technology | 0 | 1N4774-ND | 114,22660 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 71,83690 € | 7.183,69 € |
| Unit Price without VAT: | 71,83690 € |
|---|---|
| Unit Price with VAT: | 85,48591 € |


