Parametric Equivalent
Parametric Equivalent

1N4754AE3/TR13 | |
|---|---|
DigiKey Part Number | 1N4754AE3/TR13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N4754AE3/TR13 |
Description | DIODE ZENER 39V 1W DO204AL |
Customer Reference | |
Detailed Description | Zener Diode 39 V 1 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 29.7 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C |
Part Status Obsolete | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-204AL (DO-41) |
Power - Max 1 W | Base Product Number |
Impedance (Max) (Zzt) 60 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4754AG | Microchip Technology | 0 | 1N4754AG-ND | 2,75738 € | Parametric Equivalent |
| 1N4754AGE3 | Microchip Technology | 0 | 1N4754AGE3MS-ND | 2,92888 € | Parametric Equivalent |
| 1N4754AGE3/TR | Microchip Technology | 0 | 150-1N4754AGE3/TR-ND | 3,10041 € | Parametric Equivalent |
| 1N4754A-T | Diodes Incorporated | 6.191 | 1034-1N4754ADICT-ND | 0,18000 € | Parametric Equivalent |




