Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1N4754AGE3 | |
|---|---|
DigiKey Part Number | 1N4754AGE3MS-ND |
Manufacturer | |
Manufacturer Product Number | 1N4754AGE3 |
Description | DIODE ZENER 39V 1W DO204AL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 39 V 1 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 29.7 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Bag | Operating Temperature -65°C ~ 175°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-204AL (DO-41) |
Power - Max 1 W | Base Product Number |
Impedance (Max) (Zzt) 60 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4754AG | Microchip Technology | 0 | 1N4754AG-ND | 2,73550 € | Parametric Equivalent |
| 1N4754AGE3/TR | Microchip Technology | 0 | 150-1N4754AGE3/TR-ND | 3,07580 € | Parametric Equivalent |
| 1N4754A | Lumimax Optoelectronic Technology | 9.850 | 4491-1N4754A-ND | 0,08000 € | Parametric Equivalent |
| 1N4754A | onsemi | 18.972 | 1N4754A-ND | 0,22000 € | Parametric Equivalent |
| 1N4754A TR PBFREE | Central Semiconductor Corp | 0 | 1514-1N4754ATRPBFREECT-ND | 0,48000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 285 | 2,90565 € | 828,11 € |
| Unit Price without VAT: | 2,90565 € |
|---|---|
| Unit Price with VAT: | 3,45772 € |










