Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1N4740AGE3/TR | |
|---|---|
DigiKey Part Number | 150-1N4740AGE3/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N4740AGE3/TR |
Description | DIODE ZENER 10V 1W DO204AL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 1 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 7 Ohms |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 7.6 V |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Part Status Active | Operating Temperature -65°C ~ 175°C |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±5% | Package / Case |
Power - Max 1 W | Supplier Device Package DO-204AL (DO-41) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4740AG | Microchip Technology | 0 | 1N4740AG-ND | 2,73550 € | Parametric Equivalent |
| 1N4740AGE3 | Microchip Technology | 0 | 150-1N4740AGE3-ND | 2,90565 € | Parametric Equivalent |
| 1N4740A | onsemi | 10.574 | 1N4740A-ND | 0,22000 € | Parametric Equivalent |
| 1N4740A | Lumimax Optoelectronic Technology | 9.370 | 4491-1N4740A-ND | 0,08000 € | Parametric Equivalent |
| 1N4740A BK PBFREE | Central Semiconductor Corp | 0 | 1514-1N4740ABKPBFREE-ND | 0,04772 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 269 | 3,07580 € | 827,39 € |
| Unit Price without VAT: | 3,07580 € |
|---|---|
| Unit Price with VAT: | 3,66020 € |









