Parametric Equivalent
Parametric Equivalent

1N4739AUR | |
|---|---|
DigiKey Part Number | 1N4739AUR-ND |
Manufacturer | |
Manufacturer Product Number | 1N4739AUR |
Description | DIODE ZENER 9.1V 1W DO213AB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 1 W ±5% Surface Mount DO-213AB |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 µA @ 7 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Bulk | Operating Temperature -65°C ~ 175°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-213AB |
Power - Max 1 W | Base Product Number |
Impedance (Max) (Zzt) 5 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4739AUR/TR | Microchip Technology | 0 | 150-1N4739AUR/TRCT-ND | 2,86000 € | Parametric Equivalent |
| CDLL4739D | Microchip Technology | 0 | 150-CDLL4739D-ND | 7,25096 € | Parametric Equivalent |
| CDLL4739D/TR | Microchip Technology | 0 | 150-CDLL4739D/TR-ND | 7,41451 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 272 | 3,02342 € | 822,37 € |
| Unit Price without VAT: | 3,02342 € |
|---|---|
| Unit Price with VAT: | 3,59787 € |


