1N4739AUR/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 3,02342 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 7,25096 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 7,41451 €
Datasheet
Zener Diode 9.1 V 1 W ±5% Surface Mount DO-213AB (MELF, LL41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4739AUR/TR

DigiKey Part Number
150-1N4739AUR/TR-ND - Tape & Reel (TR)
150-1N4739AUR/TRCT-ND - Cut Tape (CT)
150-1N4739AUR/TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1N4739AUR/TR
Description
DIODE ZENER 9.1V 1W DO213AB
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 9.1 V 1 W ±5% Surface Mount DO-213AB (MELF, LL41)
Datasheet
 Datasheet
EDA/CAD Models
1N4739AUR/TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
5 Ohms
Mfr
Current - Reverse Leakage @ Vr
10 µA @ 7 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Part Status
Active
Operating Temperature
-65°C ~ 175°C
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
1 W
Supplier Device Package
DO-213AB (MELF, LL41)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4739AURMicrochip Technology01N4739AUR-ND3,02342 €Parametric Equivalent
CDLL4739DMicrochip Technology0150-CDLL4739D-ND7,25096 €Parametric Equivalent
CDLL4739D/TRMicrochip Technology0150-CDLL4739D/TR-ND7,41451 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,86000 €2,86 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2723,15430 €857,97 €
Manufacturers Standard Package
Unit Price without VAT:2,86000 €
Unit Price with VAT:3,40340 €