Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1N4625-1 | |
|---|---|
DigiKey Part Number | 1N4625-1-ND |
Manufacturer | |
Manufacturer Product Number | 1N4625-1 |
Description | DIODE ZENER 5.1V 500MW DO7 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 500 mW ±5% Through Hole DO-7 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 3 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Bulk | Operating Temperature -65°C ~ 175°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-7 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 1500 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4625 | Microchip Technology | 0 | 150-1N4625-ND | 2,29047 € | Parametric Equivalent |
| 1N4625-1/TR | Microchip Technology | 0 | 150-1N4625-1/TR-ND | 2,44753 € | Parametric Equivalent |
| 1N4625/TR | Microchip Technology | 0 | 150-1N4625/TR-ND | 2,44753 € | Parametric Equivalent |
| 1N4625D | Microchip Technology | 0 | 150-1N4625D-ND | 5,73278 € | Parametric Equivalent |
| 1N4625D/TR | Microchip Technology | 0 | 150-1N4625D/TR-ND | 5,88979 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 € | 2,09 € |
| 100 | 1,94630 € | 194,63 € |
| Unit Price without VAT: | 2,09000 € |
|---|---|
| Unit Price with VAT: | 2,48710 € |





