Parametric Equivalent

1N4625D | |
|---|---|
DigiKey Part Number | 150-1N4625D-ND |
Manufacturer | |
Manufacturer Product Number | 1N4625D |
Description | DIODE ZENER 5.1V 500MW DO7 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 500 mW ±1% Through Hole DO-7 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 1500 Ohms |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 3 V |
Packaging Bulk | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Part Status Active | Operating Temperature -65°C ~ 175°C |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±1% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-7 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4625D/TR | Microchip Technology | 0 | 150-1N4625D/TR-ND | 5,88979 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 144 | 5,73278 € | 825,52 € |
| Unit Price without VAT: | 5,73278 € |
|---|---|
| Unit Price with VAT: | 6,82201 € |


