Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1N4581A | |
|---|---|
DigiKey Part Number | 150-1N4581A-ND |
Manufacturer | |
Manufacturer Product Number | 1N4581A |
Description | DIODE ZENER 6.4V 500MW DO204AH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.4 V 500 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 25 Ohms |
Mfr | Current - Reverse Leakage @ Vr 2 µA @ 3 V |
Packaging Bulk | Operating Temperature -65°C ~ 175°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-204AH (DO-35) |
Power - Max 500 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4580-1 | Microchip Technology | 0 | 1N4580-1-ND | 3,41705 € | Parametric Equivalent |
| 1N4580A | Microchip Technology | 0 | 150-1N4580A-ND | 3,41705 € | Parametric Equivalent |
| 1N4580A-1 | Microchip Technology | 0 | 1N4580A-1-ND | 3,41705 € | Parametric Equivalent |
| 1N4580A/TR | Microchip Technology | 0 | 150-1N4580A/TR-ND | 3,57536 € | Parametric Equivalent |
| 1N4581-1 | Microchip Technology | 0 | 1N4581-1-ND | 7,88953 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 132 | 6,31955 € | 834,18 € |
| Unit Price without VAT: | 6,31955 € |
|---|---|
| Unit Price with VAT: | 7,52026 € |



