1N4580A/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 3,41705 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 3,41705 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 3,41705 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 7,88953 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 6,49102 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 6,31955 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 6,49102 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 6,49102 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 5,51477 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 29
Unit Price: 6,03000 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 79
Unit Price: 5,88000 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 6,62294 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 6,46465 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 7,86311 €
Datasheet
Zener Diode 6.4 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4580A/TR

DigiKey Part Number
150-1N4580A/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N4580A/TR
Description
DIODE ZENER 6.4V 500MW DO204AH
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Zener Diode 6.4 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
25 Ohms
Mfr
Current - Reverse Leakage @ Vr
2 µA @ 3 V
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 175°C
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-204AH (DO-35)
Power - Max
500 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (44)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4580-1Microchip Technology01N4580-1-ND3,41705 €Parametric Equivalent
1N4580AMicrochip Technology0150-1N4580A-ND3,41705 €Parametric Equivalent
1N4580A-1Microchip Technology01N4580A-1-ND3,41705 €Parametric Equivalent
1N4581-1Microchip Technology01N4581-1-ND7,88953 €Parametric Equivalent
1N4581-1/TRMicrochip Technology0150-1N4581-1/TR-ND6,49102 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2333,57536 €833,06 €
Manufacturers Standard Package
Unit Price without VAT:3,57536 €
Unit Price with VAT:4,25468 €