Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1N4568 | |
|---|---|
DigiKey Part Number | 150-1N4568-ND |
Manufacturer | |
Manufacturer Product Number | 1N4568 |
Description | DIODE ZENER 6.4V 500MW DO7 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.4 V 500 mW ±5% Through Hole DO-7 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 200 Ohms |
Mfr | Current - Reverse Leakage @ Vr 2 µA @ 3 V |
Packaging Bulk | Operating Temperature -65°C ~ 175°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-7 |
Power - Max 500 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4565 | Microchip Technology | 0 | 150-1N4565-ND | 2,80092 € | Parametric Equivalent |
| 1N4565-1/TR | Microchip Technology | 0 | 150-1N4565-1/TR-ND | 2,97108 € | Parametric Equivalent |
| 1N4565/TR | Microchip Technology | 0 | 150-1N4565/TR-ND | 2,97108 € | Parametric Equivalent |
| 1N4566 | Microchip Technology | 0 | 150-1N4566-ND | 3,65168 € | Parametric Equivalent |
| 1N4566-1/TR | Microchip Technology | 0 | 150-1N4566-1/TR-ND | 3,82185 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 155 | 5,34013 € | 827,72 € |
| Unit Price without VAT: | 5,34013 € |
|---|---|
| Unit Price with VAT: | 6,35475 € |



