1N4567 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 2,80092 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 2,97108 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 2,97108 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 3,65168 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 3,82185 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 3,82185 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 3,73023 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 3,73023 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 5,34013 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 5,49713 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 58,75410 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 58,92420 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 58,92420 €
Datasheet
Zener Diode 6.4 V 500 mW ±5% Through Hole DO-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4567

DigiKey Part Number
150-1N4567-ND
Manufacturer
Manufacturer Product Number
1N4567
Description
DIODE ZENER 6.4V 500MW DO7
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Zener Diode 6.4 V 500 mW ±5% Through Hole DO-7
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
200 Ohms
Mfr
Current - Reverse Leakage @ Vr
2 µA @ 3 V
Packaging
Bulk
Operating Temperature
-65°C ~ 175°C
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-7
Power - Max
500 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4565Microchip Technology0150-1N4565-ND2,80092 €Parametric Equivalent
1N4565-1/TRMicrochip Technology0150-1N4565-1/TR-ND2,97108 €Parametric Equivalent
1N4565/TRMicrochip Technology0150-1N4565/TR-ND2,97108 €Parametric Equivalent
1N4566Microchip Technology0150-1N4566-ND3,65168 €Parametric Equivalent
1N4566-1/TRMicrochip Technology0150-1N4566-1/TR-ND3,82185 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2323,56004 €825,93 €
Unit Price without VAT:3,56004 €
Unit Price with VAT:4,23645 €