Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1N4372/TR | |
|---|---|
DigiKey Part Number | 150-1N4372/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N4372/TR |
Description | DIODE ZENER 3V 500MW DO204AH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3 V 500 mW ±10% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 29 Ohms |
Mfr | Current - Reverse Leakage @ Vr 50 µA @ 1 V |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Part Status Active | Operating Temperature -65°C ~ 175°C |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±10% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-204AH (DO-35) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4372A | Microchip Technology | 0 | 1N4372AMS-ND | 2,71780 € | Parametric Equivalent |
| 1N4372A/TR | Microchip Technology | 0 | 150-1N4372A/TR-ND | 2,87611 € | Parametric Equivalent |
| 1N5225A(DO-35) | Microchip Technology | 4.780 | 150-1N5225A(DO-35)-ND | 2,18000 € | Parametric Equivalent |
| 1N6311 | Microchip Technology | 0 | 1N6311-ND | 7,40133 € | Parametric Equivalent |
| JANHCA1N4372A | Microchip Technology | 0 | 150-JANHCA1N4372A-ND | 8,44360 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 288 | 2,87611 € | 828,32 € |
| Unit Price without VAT: | 2,87611 € |
|---|---|
| Unit Price with VAT: | 3,42257 € |



