Parametric Equivalent
Parametric Equivalent

1N4248/TR | |
|---|---|
DigiKey Part Number | 150-1N4248/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N4248/TR |
Description | DIODE STANDARD 800V 1A AXIAL |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 1A Through Hole A, Axial |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 5 µs |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 1 µA @ 800 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 800 V | Supplier Device Package A, Axial |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 3 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JAN1N4248 | Microchip Technology | 92 | 1086-2006-ND | 4,20000 € | Parametric Equivalent |
| JAN1N4248/TR | Microchip Technology | 0 | 150-JAN1N4248/TR-ND | 4,76269 € | Parametric Equivalent |
| JANTXV1N4248/TR | Microchip Technology | 0 | 150-JANTXV1N4248/TR-ND | 8,23251 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 212 | 3,91840 € | 830,70 € |
| Unit Price without VAT: | 3,91840 € |
|---|---|
| Unit Price with VAT: | 4,66290 € |



