
JAN1N4248 | |
|---|---|
DigiKey Part Number | 1086-2006-ND |
Manufacturer | |
Manufacturer Product Number | JAN1N4248 |
Description | DIODE STANDARD 800V 1A AXIAL |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 1A Through Hole A, Axial |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 5 µs |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 800 V |
Packaging Bulk | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/286 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 800 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package A, Axial |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 3 A | Operating Temperature - Junction -65°C ~ 175°C |
Speed Standard Recovery >500ns, > 200mA (Io) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 € | 4,20 € |
| 100 | 3,89800 € | 389,80 € |
| Unit Price without VAT: | 4,20000 € |
|---|---|
| Unit Price with VAT: | 4,99800 € |

