1N4133UR-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 3,15000 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 86,16460 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 129,53060 €
Datasheet
Zener Diode 87 V 500 mW ±5% Surface Mount DO-213AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4133UR-1

DigiKey Part Number
1N4133UR-1-ND
Manufacturer
Manufacturer Product Number
1N4133UR-1
Description
DIODE ZENER 87V 500MW DO213AA
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 87 V 500 mW ±5% Surface Mount DO-213AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
10 nA @ 66.2 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Packaging
Bulk
Operating Temperature
-65°C ~ 175°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-213AA
Power - Max
500 mW
Base Product Number
Impedance (Max) (Zzt)
1000 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4133UR-1/TRMicrochip Technology0150-1N4133UR-1/TRCT-ND3,15000 €Parametric Equivalent
JANS1N4133CUR-1Microchip Technology0JANS1N4133CUR-1-ND86,16460 €Parametric Equivalent
JANS1N4133DUR-1Microchip Technology0JANS1N4133DUR-1-ND129,53060 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2493,03446 €755,58 €
Unit Price without VAT:3,03446 €
Unit Price with VAT:3,61101 €