1N4133UR-1/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 3,01036 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 85,48080 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 128,50260 €
Datasheet
Zener Diode 87 V 500 mW ±5% Surface Mount DO-213AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4133UR-1/TR

DigiKey Part Number
150-1N4133UR-1/TR-ND - Tape & Reel (TR)
150-1N4133UR-1/TRCT-ND - Cut Tape (CT)
150-1N4133UR-1/TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1N4133UR-1/TR
Description
DIODE ZENER 87V 500MW DO213AA
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 87 V 500 mW ±5% Surface Mount DO-213AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
1000 Ohms
Mfr
Current - Reverse Leakage @ Vr
10 nA @ 66.2 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Part Status
Active
Operating Temperature
-65°C ~ 175°C (TJ)
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
500 mW
Supplier Device Package
DO-213AA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4133UR-1Microchip Technology01N4133UR-1-ND3,01036 €Parametric Equivalent
JANS1N4133CUR-1Microchip Technology0JANS1N4133CUR-1-ND85,48080 €Parametric Equivalent
JANS1N4133DUR-1Microchip Technology0JANS1N4133DUR-1-ND128,50260 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,13000 €3,13 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2493,14120 €782,16 €
Manufacturers Standard Package
Unit Price without VAT:3,13000 €
Unit Price with VAT:3,72470 €