Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1N4117-1 | |
|---|---|
DigiKey Part Number | 1N4117-1-ND |
Manufacturer | |
Manufacturer Product Number | 1N4117-1 |
Description | DIODE ZENER 25V 500MW DO204AH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 25 V 500 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 nA @ 19 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Bulk | Operating Temperature -65°C ~ 175°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-204AH (DO-35) |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 150 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JANS1N4117-1 | Microchip Technology | 0 | JANS1N4117-1-ND | 29,71100 € | Parametric Equivalent |
| JANS1N4117-1/TR | Microchip Technology | 0 | 150-JANS1N4117-1/TR-ND | 29,84300 € | Parametric Equivalent |
| JANS1N4117C-1 | Microchip Technology | 0 | JANS1N4117C-1-ND | 59,40880 € | Parametric Equivalent |
| JANS1N4117C-1/TR | Microchip Technology | 0 | 150-JANS1N4117C-1/TR-ND | 59,55400 € | Parametric Equivalent |
| JANS1N4117D-1 | Microchip Technology | 0 | JANS1N4117D-1-ND | 89,10680 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 385 | 2,15049 € | 827,94 € |
| Unit Price without VAT: | 2,15049 € |
|---|---|
| Unit Price with VAT: | 2,55908 € |


