Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar

JANS1N4117C-1 | |
|---|---|
DigiKey Part Number | JANS1N4117C-1-ND |
Manufacturer | |
Manufacturer Product Number | JANS1N4117C-1 |
Description | DIODE ZENER 25V 500MW DO204AH |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 25 V 500 mW ±2% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 nA @ 19 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Bulk | Operating Temperature -65°C ~ 175°C (TJ) |
Part Status Active | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/435 |
Tolerance ±2% | Mounting Type Through Hole |
Power - Max 500 mW | Package / Case |
Impedance (Max) (Zzt) 150 Ohms | Supplier Device Package DO-204AH (DO-35) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JANS1N4117C-1/TR | Microchip Technology | 0 | 150-JANS1N4117C-1/TR-ND | 59,08140 € | Parametric Equivalent |
| JANS1N4117D-1 | Microchip Technology | 0 | JANS1N4117D-1-ND | 88,39940 € | Parametric Equivalent |
| JANS1N4117D-1/TR | Microchip Technology | 0 | 150-JANS1N4117D-1/TR-ND | 88,53040 € | Parametric Equivalent |
| 1N5253C-TAP | Vishay General Semiconductor - Diodes Division | 0 | 1N5253C-TAP-ND | 0,07958 € | Similar |
| 1N5253C-TR | Vishay General Semiconductor - Diodes Division | 0 | 1N5253C-TR-ND | 0,07958 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 58,93740 € | 2.946,87 € |
| Unit Price without VAT: | 58,93740 € |
|---|---|
| Unit Price with VAT: | 70,13551 € |



