1N3821A-1 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 5,00872 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 2,34083 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 2,25476 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 4,50955 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 5,62832 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 5,04310 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 5,17221 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 12,92630 €

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 13,04680 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 16,17080 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 16,28260 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 8,92440 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 9,03630 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 22,85750 €
Zener Diode 3.3 V 1 W ±5% Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N3821A-1

DigiKey Part Number
1N3821A-1-ND
Manufacturer
Manufacturer Product Number
1N3821A-1
Description
DIODE ZENER 3.3V 1W DO204AL
Customer Reference
Detailed Description
Zener Diode 3.3 V 1 W ±5% Through Hole DO-204AL (DO-41)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
10 Ohms
Current - Reverse Leakage @ Vr
100 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1454,87959 €707,54 €
Unit Price without VAT:4,87959 €
Unit Price with VAT:5,80671 €