Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTX1N3821A-1 | |
|---|---|
DigiKey Part Number | 1086-16825-ND |
Manufacturer | |
Manufacturer Product Number | JANTX1N3821A-1 |
Description | DIODE ZENER 3.3V 1W DO204AL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 1 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 100 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Military | |
Qualification | MIL-PRF-19500/115 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 10,57610 € | 1.057,61 € |
| Unit Price without VAT: | 10,57610 € |
|---|---|
| Unit Price with VAT: | 12,58556 € |






