Zener Diode 68 V 50 W ±20% Stud Mount DO-5 (DO-203AB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N3336

DigiKey Part Number
150-1N3336-ND
Manufacturer
Manufacturer Product Number
1N3336
Description
DIODE ZENER 68V 50W DO5
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
Zener Diode 68 V 50 W ±20% Stud Mount DO-5 (DO-203AB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
8 Ohms
Mfr
Current - Reverse Leakage @ Vr
10 µA @ 51.7 V
Packaging
Bulk
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 10 A
Part Status
Active
Operating Temperature
-65°C ~ 175°C (TJ)
Voltage - Zener (Nom) (Vz)
Mounting Type
Stud Mount
Tolerance
±20%
Package / Case
Power - Max
50 W
Supplier Device Package
DO-5 (DO-203AB)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10043,08720 €4.308,72 €
Unit Price without VAT:43,08720 €
Unit Price with VAT:51,27377 €