Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1N3070/TR | |
|---|---|
DigiKey Part Number | 150-1N3070/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N3070/TR |
Description | DIODE STANDARD 175V 100MA DO7 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Diode 175 V 100mA Through Hole DO-7 |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Reverse Recovery Time (trr) 50 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 100 nA @ 175 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 175 V | Supplier Device Package DO-7 |
Current - Average Rectified (Io) 100mA | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 100 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N3070-1 | Microchip Technology | 254 | 1N3070-1-ND | 5,57000 € | Parametric Equivalent |
| 1N3070UR-1 | Microchip Technology | 0 | 1N3070UR-1-ND | 6,12541 € | Parametric Equivalent |
| JANTX1N3070-1 | Microchip Technology | 3 | 1086-15296-ND | 84,71000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 131 | 6,28244 € | 823,00 € |
| Unit Price without VAT: | 6,28244 € |
|---|---|
| Unit Price with VAT: | 7,47610 € |




