
1N3070-1 | |
|---|---|
DigiKey Part Number | 1N3070-1-ND |
Manufacturer | |
Manufacturer Product Number | 1N3070-1 |
Description | DIODE STANDARD 175V 100MA DO7 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 175 V 100mA Through Hole DO-7 |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Reverse Recovery Time (trr) 50 ns |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-7 |
Voltage - DC Reverse (Vr) (Max) 175 V | Operating Temperature - Junction -65°C ~ 175°C |
Current - Average Rectified (Io) 100mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1 V @ 100 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,57000 € | 5,57 € |
| 100 | 5,16740 € | 516,74 € |
| Unit Price without VAT: | 5,57000 € |
|---|---|
| Unit Price with VAT: | 6,62830 € |

