
1N3005A | |
|---|---|
DigiKey Part Number | 1N3005A-ND |
Manufacturer | |
Manufacturer Product Number | 1N3005A |
Description | DIODE ZENER 100V 10W DO213AA |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 100 V 10 W ±5% Chassis, Stud Mount DO-213AA |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 µA @ 76 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 2 A |
Packaging Bulk | Operating Temperature -65°C ~ 175°C |
Part Status Active | Mounting Type Chassis, Stud Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-213AA |
Power - Max 10 W | Base Product Number |
Impedance (Max) (Zzt) 40 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N3005B | Microchip Technology | 0 | 1N3005B-ND | 32,59030 € | Parametric Equivalent |
| 1N3005RB | Microchip Technology | 0 | 1N3005RB-ND | 35,18180 € | Parametric Equivalent |
| JANTX1N3005RB | Microchip Technology | 6 | 1086-15287-ND | 470,22000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 32,27610 € | 3.227,61 € |
| Unit Price without VAT: | 32,27610 € |
|---|---|
| Unit Price with VAT: | 38,40856 € |


