
JANTX1N3005RB | |
|---|---|
DigiKey Part Number | 1086-15287-ND |
Manufacturer | |
Manufacturer Product Number | JANTX1N3005RB |
Description | DIODE ZENER 100V 10W DO213AA |
Customer Reference | |
Detailed Description | Zener Diode 100 V 10 W ±5% Stud Mount DO-213AA (DO-4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 10 W | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 76 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 2 A | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Military | |
Qualification | MIL-PRF-19500/124 | |
Mounting Type | Stud Mount | |
Package / Case | ||
Supplier Device Package | DO-213AA (DO-4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 398,22000 € | 398,22 € |
| Unit Price without VAT: | 398,22000 € |
|---|---|
| Unit Price with VAT: | 473,88180 € |

