
1N2845B | |
|---|---|
DigiKey Part Number | 1N2845B-ND |
Manufacturer | |
Manufacturer Product Number | 1N2845B |
Description | DIODE ZENER 180V 50W TO204AD |
Customer Reference | |
Detailed Description | Zener Diode 180 V 50 W ±5% Through Hole TO-204AD (TO-3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 50 W | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 136.8 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 10 A | |
Operating Temperature | -65°C ~ 175°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | TO-204AD (TO-3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 71,61080 € | 7.161,08 € |
| Unit Price without VAT: | 71,61080 € |
|---|---|
| Unit Price with VAT: | 85,21685 € |

