
1N2845RB | |
|---|---|
DigiKey Part Number | 1N2845RB-ND |
Manufacturer | |
Manufacturer Product Number | 1N2845RB |
Description | DIODE ZENER 180V 50W TO204AD |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 180 V 50 W ±5% Through Hole TO-204AD (TO-3) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 µA @ 136.8 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 10 A |
Packaging Bulk | Operating Temperature -65°C ~ 175°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package TO-204AD (TO-3) |
Power - Max 50 W | Base Product Number |
Impedance (Max) (Zzt) 90 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 84,44950 € | 8.444,95 € |
| Unit Price without VAT: | 84,44950 € |
|---|---|
| Unit Price with VAT: | 100,49491 € |

