15KPA18CE3/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 1
Unit Price: 8,53000 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 4,36370 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 18,90913 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 18,18191 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 1,09208 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 14,54548 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 13,81828 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 1.078
Unit Price: 3,28000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 1,38310 €
Datasheet
Clamp Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15KPA18CE3/TR13

DigiKey Part Number
15KPA18CE3/TR13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
15KPA18CE3/TR13
Description
TVS DIODE 18VWM P600
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
15000W (15kW)
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Through Hole
Bidirectional Channels
1
Package / Case
P600, Axial
Voltage - Reverse Standoff (Typ)
18V
Supplier Device Package
Voltage - Breakdown (Min)
18.95V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
15KPA18CALittelfuse Inc.1F6601CT-ND8,53000 €Direct
15KPA18CA-BLittelfuse Inc.015KPA18CA-B-ND4,36370 €Direct
15KPA18CA-HRLittelfuse Inc.015KPA18CA-HR-ND18,90913 €Similar
15KPA18CA-HRALittelfuse Inc.015KPA18CA-HRA-ND18,18191 €Similar
5KP18CA-GComchip Technology05KP18CA-G-ND1,09208 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
80011,57043 €9.256,34 €
Manufacturers Standard Package
Unit Price without VAT:11,57043 €
Unit Price with VAT:13,76881 €