30.9V Clamp 488.7A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15KPA18CA

DigiKey Part Number
F6601TR-ND - Tape & Reel (TR)
F6601CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
15KPA18CA
Description
TVS DIODE 18VWM 30.9VC P600
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
30.9V Clamp 488.7A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
EDA/CAD Models
15KPA18CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
18V
Voltage - Breakdown (Min)
20.11V
Voltage - Clamping (Max) @ Ipp
30.9V
Current - Peak Pulse (10/1000µs)
488.7A
Power - Peak Pulse
15000W (15kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
17,67000 €7,67 €
105,24700 €52,47 €
1004,16260 €416,26 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
8003,40083 €2.720,66 €
Manufacturers Standard Package
Unit Price without VAT:7,67000 €
Unit Price with VAT:9,12730 €