11AA080T-I/SN is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 0,31664 €
Datasheet
EEPROM Memory IC 8Kbit Single Wire 100 kHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11AA080T-I/SN

DigiKey Part Number
11AA080T-I/SN-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
11AA080T-I/SN
Description
IC EEPROM 8KBIT SGL WIRE 8SOIC
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 8Kbit Single Wire 100 kHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
11AA080T-I/SN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Single Wire
Mfr
Clock Frequency
100 kHz
Packaging
Tape & Reel (TR)
Write Cycle Time - Word, Page
5ms
Part Status
Active
Voltage - Supply
1.8V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
8-SOIC
Memory Size
Base Product Number
Memory Organization
1K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
11AA080-I/SNMicrochip Technology011AA080-I/SN-ND0,31664 €Direct
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.3000,31664 €1.044,91 €
Manufacturers Standard Package
Unit Price without VAT:0,31664 €
Unit Price with VAT:0,37680 €