Direct

11AA080-I/SN | |
|---|---|
DigiKey Part Number | 11AA080-I/SN-ND |
Manufacturer | |
Manufacturer Product Number | 11AA080-I/SN |
Description | IC EEPROM 8KBIT SGL WIRE 8SOIC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Kbit Single Wire 100 kHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 11AA080-I/SN Models |
Category | Memory Interface Single Wire |
Mfr | Clock Frequency 100 kHz |
Packaging Tube | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
Memory Organization 1K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 11AA080T-I/SN | Microchip Technology | 0 | 11AA080T-I/SN-ND | 0,31664 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.100 | 0,31664 € | 348,30 € |
| Unit Price without VAT: | 0,31664 € |
|---|---|
| Unit Price with VAT: | 0,37680 € |


