
11AA010-I/P | |
|---|---|
DigiKey Part Number | 11AA010-I/P-ND |
Manufacturer | |
Manufacturer Product Number | 11AA010-I/P |
Description | IC EEPROM 1KBIT SGL WIRE 8DIP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit Single Wire 100 kHz 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | 11AA010-I/P Models |
Category | Memory Interface Single Wire |
Mfr | Clock Frequency 100 kHz |
Packaging Tube | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Through Hole |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-PDIP |
Memory Size | Base Product Number |
Memory Organization 128 x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.020 | 0,32722 € | 333,76 € |
| Unit Price without VAT: | 0,32722 € |
|---|---|
| Unit Price with VAT: | 0,38939 € |

