
MCC-S12 | |
|---|---|
DigiKey Part Number | 2805-MCC-S12-ND |
Manufacturer | |
Manufacturer Product Number | MCC-S12 |
Description | 1.25MM CLEANSTIXX - GREEN 50/PK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cleaner |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MicroCare Corporation | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cleaner | |
Specifications | - | |
Size / Dimension | - | |
For Use With/Related Products | Fiber Optic Connectors | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,90000 € | 34,90 € |
| 10 | 31,58600 € | 315,86 € |
| 25 | 30,56160 € | 764,04 € |
| 50 | 29,87240 € | 1.493,62 € |
| 100 | 29,24760 € | 2.924,76 € |
| 250 | 28,50728 € | 7.126,82 € |
| Unit Price without VAT: | 34,90000 € |
|---|---|
| Unit Price with VAT: | 41,53100 € |











