
MCC-P25 | |
|---|---|
DigiKey Part Number | 2805-MCC-P25-ND |
Manufacturer | |
Manufacturer Product Number | MCC-P25 |
Description | PIN TERMINI CLEANSTIXX YEL 50/PK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cleaner 0.10" Dia (2.5mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MicroCare Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cleaner | |
Specifications | - | |
Size / Dimension | 0.10" Dia (2.5mm) | |
For Use With/Related Products | Fiber Optic Connectors | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,43000 € | 36,43 € |
| 10 | 32,99800 € | 329,98 € |
| 25 | 31,93720 € | 798,43 € |
| 50 | 31,22340 € | 1.561,17 € |
| 100 | 30,57590 € | 3.057,59 € |
| 250 | 29,80836 € | 7.452,09 € |
| Unit Price without VAT: | 36,43000 € |
|---|---|
| Unit Price with VAT: | 43,35170 € |









