CC7V-T1A-32.768KHZ-7PF-20PPM-TB-QA is out of stock and can be placed on backorder.
Available Substitutes:

MFR Recommended


Micro Crystal AG
In Stock: 14.985
Unit Price: 0,45000 €
Datasheet

Similar


Micro Crystal AG
In Stock: 793
Unit Price: 0,67000 €
Datasheet

Similar


Micro Crystal AG
In Stock: 9.808
Unit Price: 0,45000 €
Datasheet

Similar


Micro Crystal AG
In Stock: 1.519
Unit Price: 0,51000 €
Datasheet

Similar


Micro Crystal AG
In Stock: 0
Unit Price: 0,43454 €
Datasheet

Similar


Micro Crystal AG
In Stock: 19.971
Unit Price: 0,43000 €
Datasheet

Similar


Abracon LLC
In Stock: 6.289
Unit Price: 0,48000 €
Datasheet

Similar


Abracon LLC
In Stock: 1.926
Unit Price: 0,48000 €
Datasheet

Similar


Abracon LLC
In Stock: 0
Unit Price: 0,48000 €
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: 0,47151 €
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: 0,47151 €
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


ECS Inc.
In Stock: 17.277
Unit Price: 0,77000 €
Datasheet

Similar


ECS Inc.
In Stock: 16.891
Unit Price: 0,94000 €
Datasheet
CC7V-T1A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC7V-T1A-32.768KHZ-7PF-20PPM-TB-QA

DigiKey Part Number
2195-CC7V-T1A-32.768KHZ-7PF-20PPM-TB-QATR-ND - Tape & Reel (TR)
2195-CC7V-T1A-32.768KHZ-7PF-20PPM-TB-QACT-ND - Cut Tape (CT)
2195-CC7V-T1A-32.768KHZ-7PF-20PPM-TB-QADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC7V-T1A-32.768KHZ-7PF-20PPM-TB-QA
Description
CRYSTAL 32.7680KHZ 7PF SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 7pF 70 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
CC7V-T1A-32.768KHZ-7PF-20PPM-TB-QA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
7pF
ESR (Equivalent Series Resistance)
70 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
2-SMD (3.2x1.5)
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,67000 €0,67 €
100,57700 €5,77 €
250,54560 €13,64 €
500,52300 €26,15 €
1000,50140 €50,14 €
2500,47412 €118,53 €
5000,45450 €227,25 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,47926 €479,26 €
2.0000,45945 €918,90 €
3.0000,44824 €1.344,72 €
5.0000,43452 €2.172,60 €
7.0000,42571 €2.979,97 €
10.0000,41658 €4.165,80 €
12.0000,41198 €4.943,76 €
Manufacturers Standard Package
Unit Price without VAT:0,67000 €
Unit Price with VAT:0,79730 €