



ABS07AIG-32.768KHZ-6-T | |
|---|---|
DigiKey Part Number | 535-ABS07AIG-32.768KHZ-6-TTR-ND - Tape & Reel (TR) 535-ABS07AIG-32.768KHZ-6-TCT-ND - Cut Tape (CT) 535-ABS07AIG-32.768KHZ-6-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABS07AIG-32.768KHZ-6-T |
Description | CRYSTAL 32.7680KHZ 6PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 6pF 80 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABS07AIG-32.768KHZ-6-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 80 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (3.2x1.5) | |
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,42400 € | 4,24 € |
| 25 | 0,40120 € | 10,03 € |
| 50 | 0,38440 € | 19,22 € |
| 100 | 0,36190 € | 36,19 € |
| 250 | 0,34004 € | 85,01 € |
| 500 | 0,32056 € | 160,28 € |
| 1.000 | 0,31763 € | 317,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,27976 € | 839,28 € |
| 6.000 | 0,27350 € | 1.641,00 € |
| 9.000 | 0,26101 € | 2.349,09 € |
| 15.000 | 0,25998 € | 3.899,70 € |
| 21.000 | 0,25937 € | 5.446,77 € |
| 30.000 | 0,25877 € | 7.763,10 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |



