MMSZ5232C-TP is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 7.495
Unit Price: 0,11000 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,03774 €
Datasheet

Similar


Diodes Incorporated
In Stock: 200.378
Unit Price: 0,10000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 31.486
Unit Price: 0,10000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 14.975
Unit Price: 0,22000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,03609 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 1.245
Unit Price: 0,14000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 1.530
Unit Price: 0,20000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 48.898
Unit Price: 0,23000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 7.127
Unit Price: 0,09000 €
Datasheet

Similar


Central Semiconductor Corp
In Stock: 8.781
Unit Price: 0,22000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 26.285
Unit Price: 0,12000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 2.835
Unit Price: 0,14000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 29.672
Unit Price: 0,09000 €
Datasheet
MMSZ5266B-TP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMSZ5232C-TP

DigiKey Part Number
353-MMSZ5232C-TP-ND
Manufacturer
Manufacturer Product Number
MMSZ5232C-TP
Description
DIODE ZENER 5.6V 500MW SOD123
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Zener Diode 5.6 V 500 mW ±2% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
500 mW
Impedance (Max) (Zzt)
11 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 3 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3.0000,02728 €81,84 €
Unit Price without VAT:0,02728 €
Unit Price with VAT:0,03246 €