



MMBTA56-TP | |
|---|---|
DigiKey Part Number | MMBTA56-TPTR-ND - Tape & Reel (TR) MMBTA56-TPCT-ND - Cut Tape (CT) MMBTA56-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBTA56-TP |
Description | TRANS PNP 80V 0.5A SOT-23 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 500 mA 50MHz 225 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 100mA, 1V | |
Power - Max | 225 mW | |
Frequency - Transition | 50MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,07700 € | 0,77 € |
| 100 | 0,04740 € | 4,74 € |
| 500 | 0,03426 € | 17,13 € |
| 1.000 | 0,03000 € | 30,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02454 € | 73,62 € |
| 6.000 | 0,02178 € | 130,68 € |
| 9.000 | 0,02036 € | 183,24 € |
| 15.000 | 0,01878 € | 281,70 € |
| 21.000 | 0,01783 € | 374,43 € |
| 30.000 | 0,01692 € | 507,60 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |





