

MC79L05F-TP | |
---|---|
DigiKey Part Number | MC79L05F-TPMSTR-ND - Tape & Reel (TR) MC79L05F-TPMSCT-ND - Cut Tape (CT) MC79L05F-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC79L05F-TP |
Description | IC REG LINEAR -5V 100MA SOT89 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 100mA SOT-89 |
Datasheet | Datasheet |
EDA/CAD Models | MC79L05F-TP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -30V | |
Voltage - Output (Min/Fixed) | -5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 6 mA | |
PSRR | 71dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,51000 € | 0,51 € |
10 | 0,30400 € | 3,04 € |
25 | 0,24960 € | 6,24 € |
100 | 0,18820 € | 18,82 € |
250 | 0,15804 € | 39,51 € |
500 | 0,13946 € | 69,73 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,07671 € | 76,71 € |
2.000 | 0,07369 € | 147,38 € |
3.000 | 0,07217 € | 216,51 € |
5.000 | 0,07184 € | 359,20 € |
Unit Price without VAT: | 0,51000 € |
---|---|
Unit Price with VAT: | 0,60690 € |