MC78L05BP-AP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 1.814
Unit Price: 0,12000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 90.931
Unit Price: 0,11000 €
Datasheet

Similar


STMicroelectronics
In Stock: 21.953
Unit Price: 0,27000 €
Datasheet

Similar


STMicroelectronics
In Stock: 11.979
Unit Price: 0,21000 €
Datasheet

Similar


STMicroelectronics
In Stock: 14.484
Unit Price: 0,23000 €
Datasheet

Similar


STMicroelectronics
In Stock: 8.686
Unit Price: 0,23000 €
Datasheet

Similar


onsemi
In Stock: 6.508
Unit Price: 0,27000 €
Datasheet

Similar


onsemi
In Stock: 1.809
Unit Price: 0,29000 €
Datasheet

Similar


onsemi
In Stock: 1.727
Unit Price: 0,30000 €
Datasheet

Similar


onsemi
In Stock: 1.838
Unit Price: 0,26000 €
Datasheet

Similar


onsemi
In Stock: 5.837
Unit Price: 0,25000 €
Datasheet

Similar


onsemi
In Stock: 4.940
Unit Price: 0,25000 €
Datasheet

Similar


onsemi
In Stock: 9.083
Unit Price: 0,25000 €
Datasheet

Similar


onsemi
In Stock: 3.919
Unit Price: 0,25000 €
Datasheet
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-226-3, TO-92-3 (TO-226AA) Formed Leads

MC78L05BP-AP

DigiKey Part Number
MC78L05BP-APMSTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MC78L05BP-AP
Description
IC REG LINEAR 5V 100MA TO92
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
30V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.7V @ 40mA (Typ)
Current - Output
Current - Quiescent (Iq)
5.5 mA
PSRR
80dB (120Hz)
Control Features
-
Protection Features
Over Temperature, Short Circuit
Operating Temperature
0°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Supplier Device Package
TO-92
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types