

AS78L05ZTR-E1 | |
---|---|
DigiKey Part Number | AS78L05ZTR-E1DICT-ND - Cut Tape (CT) AS78L05ZTR-E1DITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | AS78L05ZTR-E1 |
Description | IC REG LINEAR 5V 100MA TO92 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92 |
Datasheet | Datasheet |
EDA/CAD Models | AS78L05ZTR-E1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.8V @ 100mA (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 5.5 mA | |
PSRR | 62dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,11000 € | 0,11 € |
10 | 0,07700 € | 0,77 € |
25 | 0,06720 € | 1,68 € |
100 | 0,05690 € | 5,69 € |
250 | 0,05184 € | 12,96 € |
500 | 0,04884 € | 24,42 € |
1.000 | 0,04637 € | 46,37 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,03769 € | 75,38 € |
4.000 | 0,03626 € | 145,04 € |
6.000 | 0,03571 € | 214,26 € |
Unit Price without VAT: | 0,11000 € |
---|---|
Unit Price with VAT: | 0,13090 € |