BC858CW-TP is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 7.571
Unit Price: 0,14000 €
Datasheet

Parametric Equivalent


Diotec Semiconductor
In Stock: 0
Unit Price: 0,01740 €
Datasheet

Parametric Equivalent


Diotec Semiconductor
In Stock: 0
Unit Price: 0,01740 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 355
Unit Price: 0,13000 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 346
Unit Price: 0,16000 €
Datasheet
Bipolar (BJT) Transistor PNP 30 V 100 mA 100MHz 200 mW Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor PNP 30 V 100 mA 100MHz 200 mW Surface Mount SOT-323
SOT 323

BC858CW-TP

DigiKey Part Number
353-BC858CW-TP-ND
Manufacturer
Manufacturer Product Number
BC858CW-TP
Description
TRANS PNP 30V 0.1A SOT-323
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 30 V 100 mA 100MHz 200 mW Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
30 V
Vce Saturation (Max) @ Ib, Ic
650mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
420 @ 2mA, 5V
Power - Max
200 mW
Frequency - Transition
100MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3.0000,03159 €94,77 €
Unit Price without VAT:0,03159 €
Unit Price with VAT:0,03759 €