Similar
Similar
Similar
Similar
Similar




BAW56WT-TP | |
|---|---|
DigiKey Part Number | 353-BAW56WT-TPTR-ND - Tape & Reel (TR) 353-BAW56WT-TPCT-ND - Cut Tape (CT) 353-BAW56WT-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAW56WT-TP |
Description | DIODE ARRAY GP 75V 150MA SOT-323 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 75 V 150mA (DC) Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) (per Diode) | 150mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 2.5 µA @ 75 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,09500 € | 0,95 € |
| 100 | 0,05830 € | 5,83 € |
| 500 | 0,04240 € | 21,20 € |
| 1.000 | 0,03720 € | 37,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03056 € | 91,68 € |
| 6.000 | 0,02721 € | 163,26 € |
| 9.000 | 0,02549 € | 229,41 € |
| 15.000 | 0,02356 € | 353,40 € |
| 21.000 | 0,02242 € | 470,82 € |
| 30.000 | 0,02131 € | 639,30 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |





