Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail SOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC863BM8

DigiKey Part Number
2156-MIC863BM8-ND
Manufacturer
Micrel Inc.
Manufacturer Product Number
MIC863BM8
Description
IC OPAMP GP 2 CIRCUIT SOT23-8
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail SOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
MIC863BM8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
0.35V/µs
Gain Bandwidth Product
450 kHz
-3db Bandwidth
800 kHz
Current - Input Bias
10 pA
Voltage - Input Offset
100 µV
Current - Supply
4.2µA (x2 Channels)
Current - Output / Channel
27 mA
Voltage - Supply Span (Min)
2 V
Voltage - Supply Span (Max)
5.25 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SOT-23-8
Supplier Device Package
SOT-23-8
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 148
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:148
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1481,74703 €258,56 €
Unit Price without VAT:1,74703 €
Unit Price with VAT:2,07897 €