
MIC5309-1.8YMT | |
|---|---|
DigiKey Part Number | 2156-MIC5309-1.8YMT-ND |
Manufacturer | Micrel Inc. |
Manufacturer Product Number | MIC5309-1.8YMT |
Description | IC REG LINEAR 1.8V 300MA 6-TMLF |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-TMLF® (1.6x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | MIC5309-1.8YMT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.2V @ 300mA | |
Current - Output | ||
PSRR | 90dB ~ 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN Exposed Pad, 6-TMLF® | |
Supplier Device Package | 6-TMLF® (1.6x1.6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 454 | 0,57004 € | 258,80 € |
| Unit Price without VAT: | 0,57004 € |
|---|---|
| Unit Price with VAT: | 0,67835 € |


